The KFPC100X-SRX-23-C-T is a 23-contact FFC/FPC connector with a SKT contact gender and 1mm pitch. It is designed for surface mount applications and operates within a temperature range of -25 to 105°C. The connector features a right-angle body orientation and a solder termination method. It has a maximum current rating of 1A and a maximum voltage rating of 100VDC or 100VAC.
Kycon KFPC100X-SRX-23-C-T technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kycon KFPC100X-SRX-23-C-T to view detailed technical specifications.
No datasheet is available for this part.