Firewire Connectors SMT R/A 30u BLACK BS WITH BACKSHIELD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Package Quantity | 120 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | KFWS |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
