Conn Power F 2 POS Solder RA SMD 3 Terminal 1 Port Bulk
Checking distributor stock and pricing after the page loads.
Kycon KLD-SMT2-0202-B technical specifications.
| Package/Case | SMD/SMT |
| Contact Gender | Female |
| Current Rating | 3.5A |
| Gender | Female |
| Package Quantity | 125 |
| Series | KLD |
| Termination | SMD/SMT |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.