
This 4-contact right angle power connector has a current rating of 5A and a voltage rating of 16V. It is designed for through hole mount and features a black body with bronze and brass contacts plated with tin. The connector is compliant with ROHS standards and has a flammability rating of UL94 V-0.
Kycon KLDHCX-0202-A-LT technical specifications.
| Body Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | KLDHCX |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KLDHCX-0202-A-LT to view detailed technical specifications.
No datasheet is available for this part.