Conn Power F 4 POS Press Fit RA Thru-Hole 3 Terminal 1 Port
Kycon KLDHCX-0202-BC technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Ports | 1 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | KLDHCX |
| Termination | Through Hole |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KLDHCX-0202-BC to view detailed technical specifications.
No datasheet is available for this part.