The KLDHCX-0202-BC-1 is a high-current DC power jack designed for PCB mounting. It features a 2.5mm internal pin diameter, a right-angle mounting orientation, and utilizes crimp leads for enhanced power handling. The housing is constructed from UL 94V-0 rated Polybutylene Terephthalate (PBT) with brass and phosphor bronze contacts finished in tin plating.
Kycon KLDHCX-0202-BC-1 technical specifications.
| Current Rating | 5A |
| Voltage Rating | 24VDC |
| Center Pin Diameter | 2.5mm |
| Insulation Resistance | 50MOhms |
| Contact Resistance | 30mOhms |
| Flammability Rating | UL 94 V-0 |
| Mounting Angle | Right Angle |
| Outside Contact Diameter | 6.4mm |
| RoHS | Compliant |
| ECCN | EAR99 |
No datasheet is available for this part.