The KLDHCX-8-0202-A is a high-performance DC power jack designed for high-current applications such as laptop computers, portable modems, and radar detectors. Part of the KLDHCX series, this connector features a 2.0mm center pin diameter and a 6.5mm actual outside diameter. It is constructed with a PBT thermoplastic housing and silver-plated copper alloy contacts to ensure low contact resistance and high reliability over a minimum of 5000 mating cycles. The part is designed for through-hole PCB mounting at a right angle and is rated for a continuous current of 8A at 24VDC.
Sign in to ask questions about the Kycon KLDHCX-8-0202-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon KLDHCX-8-0202-A technical specifications.
| Rated Current | 8A |
| Rated Voltage | 24VDC |
| Inside Contact Diameter (Center Pin) | 2.0mm |
| Outside Contact Diameter | 6.5mm |
| Contact Resistance | 30mΩ |
| Insulation Resistance | 100MΩ |
| Dielectric Withstanding Voltage | 500V |
| Operating Temperature | -25 to +85°C |
| Mating Cycles (Durability) | 5000cycles |
| Mounting Style | Through Hole, Right Angle |
| Number of Contacts | 2 Conductors |
| Internal Switch | Does Not Contain Switch |
| RoHS | Compliant |
| REACH | Compliant |
| Flammability Rating | UL 94 V-0 |
Download the complete datasheet for Kycon KLDHCX-8-0202-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.