The KLDV-SMT-02-B-TR is a 24V power connector with a current rating of 3.5A. It features a female contact gender and is available in a package quantity of 250 pieces per reel. The connector is designed for surface mount applications and is not RoHS compliant. It has a voltage rating of 24V DC and is part of the KLDV series.
Sign in to ask questions about the Kycon KLDV-SMT-02-B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon KLDV-SMT-02-B-TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Gender | Female |
| Current Rating | 3.5A |
| Gender | Female |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Series | KLDV |
| Termination | SMD/SMT |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KLDV-SMT-02-B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.