
Right angle, through-hole mounted, 2-contact circular DC power connector with a 2.5mm diameter barrel. Features a 3.5A current rating and 24V voltage rating. Constructed with tin-plated bronze and brass contacts. Operating temperature range from -25°C to 85°C, with a UL94 V-0 flammability rating. RoHS compliant and supplied in bulk packaging.
Kycon KLDX-0202-B technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current Rating | 3.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KLDX |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KLDX-0202-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
