
This 3-pin power connector features a current rating of 3.5A and a voltage rating of 24V. It is designed for use in through hole and surface mount applications and has an operating temperature range of -25°C to 85°C. The connector is made with bronze and brass contacts that are plated with silver and is compliant with RoHS regulations.
Kycon KLDX-SMT-0202-APTR technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Silver |
| Current Rating | 3.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KLDX-SMT |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KLDX-SMT-0202-APTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
