This 3-pin power connector features a right-angle body orientation and a termination method of solder. It has a maximum current rating of 3.5A and a maximum voltage rating of 24VDC. The connector is designed for through hole/surface mount applications and has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C.
Kycon KLDX-SMT-0202-B-TR technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 3.5A |
| Max Voltage Rating | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.