I/o Connectors & Modules Mini Usb B-type Plug Kit Solder Tail
Kycon KMB-BP-KIT-ST30 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Series | KMB |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KMB-BP-KIT-ST30 to view detailed technical specifications.
No datasheet is available for this part.