Kycon KMBX-BP-KIT-ST30 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Nickel |
| Series | KMBX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon KMBX-BP-KIT-ST30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.