Kycon KMBX-SMT4-5S-S-30TR technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Type | Mini USB 2.0 Type B |
| Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Cage Code | 0S313 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kycon KMBX-SMT4-5S-S-30TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.