Circular DIN Connectors 8P ASSEMBLY SOCKET CABLE MOUNT
Kycon KMDA-8S technical specifications.
| Contact Gender | Female |
| Contact Plating | Brass, Tin |
| Current Rating | 2A |
| Number of Contacts | 8 |
| Package Quantity | 100 |
| Series | KMDA |
| Voltage Rating | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.