Circular DIN Connectors 3P R/A FULL SHIELD 30u GOLD
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 2A |
| Number of Contacts | 3 |
| Package Quantity | 200 |
| Series | KMDG |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |