Circular DIN Connectors 6P R/A FULL SHIELD CRIMP S/T 30u GOLD
Kycon KMDG-6S-BSC-30 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Number of Contacts | 6 |
| Package Quantity | 100 |
| Series | KMDG |
| Termination | Crimp |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.