
8-position shielded right-angle circular connector with solder termination. Features copper alloy contacts with gold plating for superior conductivity, rated for 2A current and 12V DC. Operates within a temperature range of -25°C to 80°C. PBT shell material in black and silver finishes.
Checking distributor stock and pricing after the page loads.
Kycon KMDGX-8S-BS technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KMDGX |
| Shell Material | PBT |
| Shielding | Shielded |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |