
8-position, straight, male circular connector for cable mounting. Features silver-plated brass contacts with a nickel plating, a 2A current rating, and a 100V AC / 12V DC voltage rating. Operating temperature range is -25°C to 80°C. ABS shell material with shielding and UL94 HB flammability rating. RoHS compliant for solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KMDLAX |
| Shell Material | ABS |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |