Kycon KMDLAX-8P-G30 technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Number of Contacts | 8 |
| Package Quantity | 200 |
| Packaging | Tray |
| Series | KMDLAX |
| RoHS | Compliant |
Download the complete datasheet for Kycon KMDLAX-8P-G30 to view detailed technical specifications.
No datasheet is available for this part.