
8-position, 8-contact shielded male circular connector for cable mounting. Features silver-plated brass contacts with a 2A current rating and 100V AC / 12V DC voltage rating. Operates within a -25°C to 80°C temperature range and is UL94 HB flammability rated. Solder termination supports wire gauges from 30AWG to 26AWG. Constructed with an ABS shell and black color.
Kycon KMDLAX-8P-KPPSR technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Plating | ABS |
| RoHS Compliant | Yes |
| Series | KMDLAX |
| Shell Material | ABS |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 12V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Kycon KMDLAX-8P-KPPSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
