The KMMVX-SMT-BS-B50TR is a surface mount micro USB 2.0 Type B connector with five pins, designed for high current applications up to 1.5A. It features a maximum voltage rating of 30VDC or 30VAC and operates within a temperature range of -40°C to 105°C. This connector is suitable for surface mount applications and is terminated through soldering.
Checking distributor stock and pricing after the page loads.
| Type | Micro USB 2.0 Type B |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 0.65mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 30VDC|30VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |