
10-contact, 10-position USB receptacle with a shielded, right-angle, surface mount terminal. Features gold-plated nickel contacts, a 250mA current rating, and a 5V voltage rating. Designed for 10,000 mating cycles, this black, UL94 V-0 flammability rated connector operates between -40°C and 85°C. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KMMX |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 5V |
| RoHS | Compliant |
