The KMMX-AB10-SMT4SB30TR is a 10-contact board-to-board header from Kycon, rated for 1.8A and 5V AC. It features a SMD/SMT termination and is packaged in a tape and reel configuration with 1000 pieces per reel. The header is RoHS compliant and meets the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 10 |
| Number of Ports | 2 |
| Number of Positions | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KMMX |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 5V |
| RoHS | Compliant |