
Right angle, shielded telecom and datacom connector featuring 5 contacts and 1 port. This female receptacle offers a copper alloy contact material with gold plating, rated for 1.5A and 5V AC. Designed for surface mount and through-hole horizontal mounting, it boasts a 10000 mating cycle durability and operates within a -30°C to 85°C temperature range. The connector is UL94 V-0 flammability rated and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Grey |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | KMMX |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 5V |
| RoHS | Compliant |
