Kycon KMMX-B10-SMT1SB30TR technical specifications.
| Color | Black |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KMMX |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 5V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KMMX-B10-SMT1SB30TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
