The KMMX-B10-SMT4SB30TR is a 2-port SMD/SMT header with a current rating of 1.8A and a voltage rating of 5V AC. It features a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The header is packaged on a tape and reel and has a termination type of SMD/SMT. It is manufactured by Kycon and is part of the KMMX series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Flammability Rating | UL94 V-0 |
| Number of Ports | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KMMX |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 5V |
| RoHS | Compliant |