
This 5-contact shielded receptacle has a current rating of 1.5A and a voltage rating of 5V AC. It features a 0.65mm pitch and is designed for surface mount applications. The receptacle is shielded and has a gold contact plating. It can withstand up to 10000 mating cycles and operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.65mm |
| Radiation Hardening | No |
| Series | KMMX |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 5V |
| RoHS | Compliant |
