
This 64-position 2-row through-hole cantilever female connector is made of thermoplastic insulation material and features bronze contacts with gold plating. It is available in a tray packaging with 112 pieces per package and is compliant with RoHS regulations. The connector is part of the KPCIEX series and is suitable for general applications.
Kycon KPCIEX-T64-1BK technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 112 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KPCIEX |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.