
The KPCIEX-T64-2BK is a 64-position, 2-row cantilever female I/O connector with a through hole mount and black color. It features bronze contacts with gold plating and is made from thermoplastic insulation material. This connector is RoHS compliant and available in a tray packaging with 112 pieces per package. It is part of the KPCIEX series from Kycon.
Kycon KPCIEX-T64-2BK technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 112 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KPCIEX |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
