
Right-angle, shielded power connector with 3 male socket contacts. Features tin-plated bronze and brass contacts, a 7.5A current rating, and a 48V DC voltage rating. Designed for through-hole board mounting with solder termination. Operates within a -40°C to 75°C temperature range and boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Board |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 170 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPJX |
| Shell Material | PBT |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 20V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |