
Right-angle, through-hole power connector featuring 4 female contacts made of brass with tin plating. This unshielded, general-purpose connector offers a 7.5A current rating and a 20V/48V DC voltage rating. Constructed with a black PBT shell, it operates within a temperature range of -40°C to 75°C and boasts a UL94 V-0 flammability rating. Termination is via solder, and the component is RoHS compliant.
Kycon KPJX-4S technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 17mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Package Quantity | 190 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KPJX |
| Shell Material | PBT |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 20V |
| DC Rated Voltage | 48V |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.
