Four-position, shielded DC power connector with female contacts. Features brass contacts with tin plating, a 7.5A current rating, and a 48V DC voltage rating. Designed for through-hole mounting with solder termination and a straight orientation. Constructed with a PBT shell and rated for operation between -40°C and 75°C, meeting UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
| Color | Black, Silver |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 170 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KPJX |
| Shell Material | PBT |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 20V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
