4-position straight cable mount power connector featuring solder termination and a brass contact material with TIN mating finish. Rated for 7.5A current and 20V/48V DC voltage, this unshielded connector operates within a -40°C to 85°C temperature range. Constructed with an ABS shell, it carries a UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | KPJX-CM |
| Shell Material | ABS |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 20V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |