
Four-position, straight, unshielded power connector with a 7.5A current rating and 48V DC rated voltage. Features brass contacts with tin plating and a tin mating finish, housed in a black PBT shell. Designed for panel mounting with through-hole termination and solder connections. Operating temperature range from -40°C to 75°C, with UL94 V-0 flammability rating. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Length | 25.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KPJX |
| Shell Material | PBT |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 20V |
| DC Rated Voltage | 48V |
| Width | 14.2mm |
| RoHS | Compliant |