
Right-angle, shielded DC power connector featuring 4 contacts with a brass contact material and TIN mating finish. Rated for 7.5A current and 20V/48V DC voltage, this through-hole mount component operates from -40°C to 75°C. Constructed with a PBT shell and meeting UL94 V-0 flammability, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black, Silver |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KPJX-PM |
| Shell Material | PBT |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 20V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
