
Conn Power SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Color | Black, Silver |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Package Quantity | 170 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KPJX |
| Shell Material | Thermoplastic |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
