This male power connector features a brass contact with a tin plating and a black color. It has a current rating of 7.5A and a voltage rating of 20V. The connector is designed for cable mount applications and is available in quantities of 200. It meets the UL94 HB flammability rating standard.
Sign in to ask questions about the Kycon KPP-4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon KPP-4P technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Package Quantity | 200 |
| Series | KPP |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KPP-4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.