
3-position, straight, male power connector for cable mounting. Features silver-plated bronze and brass contacts with tin plating, rated for 7.5A and 20V/48V DC. Black ABS shell, unshielded, with solder termination. Operates from -40°C to 88°C, UL94 V-2 flammability rating. Free-hanging, through-hole mount.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-2 |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KPPX |
| Shell Material | ABS |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 20V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
