
This is a 4-contact USB-A SMD/SMT connector with a current rating of 1A and a gold-plated contact material. It has a white color and a flammability rating of UL94 V-0. The connector is packaged in a tray with 100 pieces per package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kycon KUSB-SMT2-AP1S-W technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | White |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | KUSB |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.
