This 4-pin SMD/SMT USB connector features a current rating of 1A and a gold-plated contact. It has a white color and a UL94 V-0 flammability rating. The connector is made of bronze with a gold plating and is available in a package quantity of 100. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kycon KUSB-SMT2-AP1S-W30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kycon KUSB-SMT2-AP1S-W30 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | White |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | KUSB |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KUSB-SMT2-AP1S-W30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.