
This is a USB-A connector with 4 pins, rated for 1A current, and features a white color with a gold contact plating. It is made from bronze and has a white insulation color. The connector is available in a package quantity of 100 and is not RoHS compliant. It is suitable for surface mount applications and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Kycon KUSB-SMT2-AP5S-W technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | White |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | KUSB |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.