Kycon KUSBEX-ASFS2N-B30 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | KUSBEX |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.