This shielded surface mount header features a gold contact plating and is designed for use in applications where a high level of reliability and durability is required. With a flammability rating of UL94 V-0, it meets the necessary safety standards for use in a variety of environments. The header is available in a tape and reel packaging format, with 150 units per package. It is also RoHS compliant, making it suitable for use in a range of applications where environmental considerations are a factor.
Kycon KUSBEX-SMT-BS1N-WTR technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | White |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KUSBEX-SMT |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon KUSBEX-SMT-BS1N-WTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.