Kycon KUSBEX-SMT2-AS1N-B30TR technical specifications.
| Color | Black |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | KUSBEX |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KUSBEX-SMT2-AS1N-B30TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.