This SMT female USB connector features a 4-position design with a current rating of 1A and a voltage rating of 30V AC. It is available in a package quantity of 250 units, packaged on a tape and reel. The connector is made with a bronze contact material and features a gold plating. It meets the UL94 V-0 flammability rating and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Kycon KUSBEX-SMT2-AS1N-BTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | KUSBEX |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
No datasheet is available for this part.