Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kycon KUSBLX-AS2N-B30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | KUSBLX |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kycon KUSBLX-AS2N-B30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.