Kycon KUSBVX-AS2N-B30 technical specifications.
| Gender | Female |
| Number of Ports | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | KUSBVX |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KUSBVX-AS2N-B30 to view detailed technical specifications.
No datasheet is available for this part.