This 4-position female header features a 1A current rating and is designed for through hole mounting. It is made with a bronze contact material and has a gold plating. The header is UL94 V-0 flammability rated and RoHS compliant. It is available in a white color with white insulation and is packaged in a tray. The header is rated for 30V AC and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kycon KUSBVX-AS2N-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | White |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KUSBVX |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KUSBVX-AS2N-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.