
The KUSBX-AS1N-W is a 4-position shielded I/O connector with a voltage rating of 30V AC. It features gold contacts and plating, and a flammability rating of UL94 V-0. The connector is designed for through hole mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a mating cycle of 1500.
Kycon KUSBX-AS1N-W technical specifications.
| Color | White |
| Contact Material | Gold |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | White |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KUSBX |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
